SMBJ5952B vs SMBJ5952BE3 feature comparison

SMBJ5952B Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

SMBJ5952BE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω
JEDEC-95 Code DO-214AA DO-214AA
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.25 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 21
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-J2
Diode Element Material SILICON
JESD-30 Code R-PDSO-J2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Position DUAL

Compare SMBJ5952B with alternatives

Compare SMBJ5952BE3 with alternatives