SMBJ5943BE3 vs SMBJ5943BE3/TR13 feature comparison

SMBJ5943BE3 Microsemi Corporation

Buy Now Datasheet

SMBJ5943BE3/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description R-PDSO-J2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 2 W
Reference Voltage-Nom 56 V 56 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Position DUAL
Voltage Tol-Max 5% 5%
Working Test Current 6.7 mA 6.7 mA
Base Number Matches 1 2
Pbfree Code Yes
Dynamic Impedance-Max 86 Ω

Compare SMBJ5943BE3 with alternatives

Compare SMBJ5943BE3/TR13 with alternatives