SMBJ5942BE3TR vs SMBJ5942B feature comparison

SMBJ5942BE3TR Microsemi Corporation

Buy Now Datasheet

SMBJ5942B Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-214AA
Package Description R-PDSO-C2 PLASTIC, SMBJ, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 51 V 51 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 7.3 mA 7.3 mA
Base Number Matches 1 8

Compare SMBJ5942BE3TR with alternatives

Compare SMBJ5942B with alternatives