SMBJ5937CE3/TR13 vs MXSMBJ5937CE3 feature comparison

SMBJ5937CE3/TR13 Microchip Technology Inc

Buy Now Datasheet

MXSMBJ5937CE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 1.25 W
Reference Voltage-Nom 33 V 33 V
Surface Mount YES YES
Voltage Tol-Max 2% 2%
Working Test Current 11.4 mA 11.4 mA
Base Number Matches 1 2
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5937CE3/TR13 with alternatives

Compare MXSMBJ5937CE3 with alternatives