SMBJ5936B-TP vs SMBJ5936B feature comparison

SMBJ5936B-TP Micro Commercial Components

Buy Now Datasheet

SMBJ5936B Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP GALAXY SEMI-CONDUCTOR CO LTD
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω 28 Ω
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Knee Impedance-Max 750 Ω 750 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 3 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V 30 V
Reverse Current-Max 0.001 µA 1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 6 1
Forward Voltage-Max (VF) 1.5 V
Reverse Test Voltage 22.8 V

Compare SMBJ5936B-TP with alternatives

Compare SMBJ5936B with alternatives