SMBJ5936B vs SMBJ5936BHE3-TP feature comparison

SMBJ5936B Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

SMBJ5936BHE3-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω 28 Ω
JEDEC-95 Code DO-214AA DO-214AA
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 30 V 30 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 1 2
Rohs Code Yes
Package Description SMB, 2 PIN
Samacsys Manufacturer MCC
Diode Element Material SILICON
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Knee Impedance-Max 750 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 0.001 µA
Reverse Test Voltage 22.8 V
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Compare SMBJ5936B with alternatives

Compare SMBJ5936BHE3-TP with alternatives