SMBJ5936AE3/TR13 vs MXHSMBJ5936AE3 feature comparison

SMBJ5936AE3/TR13 Microsemi Corporation

Buy Now Datasheet

MXHSMBJ5936AE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 2 W 1.56 W
Reference Voltage-Nom 30 V 30 V
Surface Mount YES YES
Voltage Tol-Max 10% 10%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 2 1
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5936AE3/TR13 with alternatives

Compare MXHSMBJ5936AE3 with alternatives