SMBJ5932B vs MSPSMBJ5932BTR feature comparison

SMBJ5932B Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

MSPSMBJ5932BTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 14 Ω
JEDEC-95 Code DO-214AA DO-214AA
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.25 W
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 18.7 mA 18.7 mA
Base Number Matches 8 1
Rohs Code No
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Additional Feature TR, 7 INCH: 750
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5932B with alternatives

Compare MSPSMBJ5932BTR with alternatives