SMBJ5929BE3/TR13 vs SMBJ5929BTR feature comparison

SMBJ5929BE3/TR13 Microsemi Corporation

Buy Now Datasheet

SMBJ5929BTR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 2 W 1.25 W
Reference Voltage-Nom 15 V 15 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Voltage Tol-Max 5% 5%
Working Test Current 25 mA 25 mA
Base Number Matches 1 13
Part Package Code DO-214AA
Package Description PLASTIC, SMBJ, 2 PIN
Pin Count 2
Additional Feature TR, 7 INCH: 750
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20

Compare SMBJ5929BE3/TR13 with alternatives

Compare SMBJ5929BTR with alternatives