SMBJ5924B/TR13
vs
SMBJ5924B/TR13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
PLASTIC, SMBJ, 2 PIN
PLASTIC, SMBJ, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
20 Weeks
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-J2
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
1.25 W
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
41.2 mA
41.2 mA
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare SMBJ5924B/TR13 with alternatives
Compare SMBJ5924B/TR13 with alternatives