SMBJ5919B-TP-HF vs MXSMBJ5919BTR feature comparison

SMBJ5919B-TP-HF Micro Commercial Components

Buy Now Datasheet

MXSMBJ5919BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2 Ω
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1.5 W 1.25 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 66.9 mA 66.9 mA
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-214AA
Package Description PLASTIC, SMBJ, 2 PIN
Pin Count 2
Additional Feature TR, 7 INCH: 750
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard MIL-19500
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5919B-TP-HF with alternatives

Compare MXSMBJ5919BTR with alternatives