SMBJ5917B vs MVHSMBJ5917B feature comparison

SMBJ5917B JGD Semiconductors Co Ltd

Buy Now Datasheet

MVHSMBJ5917B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
JEDEC-95 Code DO-214AA DO-214AA
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.56 W
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 79.8 mA 79.8 mA
Base Number Matches 1 4
Rohs Code No
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5917B with alternatives

Compare MVHSMBJ5917B with alternatives