SMBJ5917B
vs
CDLL5917B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
MICROSEMI CORP
Part Package Code
SMB
DO-213AB
Package Description
SMB, 2 PIN
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
5 Ω
Forward Voltage-Max (VF)
1.5 V
JESD-30 Code
R-PDSO-C2
O-LELF-R2
Knee Impedance-Max
500 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
1.5 W
Reference Voltage-Nom
4.7 V
Reverse Current-Max
5 µA
Reverse Test Voltage
1.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
5%
Working Test Current
79.8 mA
79.8 mA
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Pin Count
2
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
JEDEC-95 Code
DO-213AB
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare SMBJ5917B with alternatives
Compare CDLL5917B with alternatives