SMBJ5915B vs MSPSMBJ5915BE3TR feature comparison

SMBJ5915B Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

MSPSMBJ5915BE3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7.5 Ω
JEDEC-95 Code DO-214AA DO-214AA
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.25 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 96.1 mA 96.1 mA
Base Number Matches 6 1
Rohs Code Yes
Part Package Code DO-214AA
Package Description PLASTIC, SMBJ, 2 PIN
Pin Count 2
Additional Feature TR, 7 INCH: 750
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5915B with alternatives

Compare MSPSMBJ5915BE3TR with alternatives