SMBJ5915B vs MQSMBJ5915B feature comparison

SMBJ5915B Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

MQSMBJ5915B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 7.5 Ω
JEDEC-95 Code DO-214AA DO-214AA
Number of Elements 1 1
Operating Temperature-Max 200 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.25 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 96.1 mA 96.1 mA
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Part Package Code DO-214AA
Package Description PLASTIC, SMBJ, 2 PIN
Pin Count 2
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard MIL-19500
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5915B with alternatives

Compare MQSMBJ5915B with alternatives