SMBJ58CA_NL vs SMBJ58CAE3TR feature comparison

SMBJ58CA_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

SMBJ58CAE3TR Microsemi Corporation

Buy Now Datasheet
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP MICROSEMI CORP
R-PDSO-C2 R-PDSO-C2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
71.2 V 71.2 V
64.4 V 64.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
R-PDSO-C2 R-PDSO-C2
e3 e3
600 W 600 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified Not Qualified
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
Yes
DO-214AA
TR, 7 INCH; 750
67.8 V
93.6 V
DO-214AA
1
150 °C
-65 °C
260
1.38 W
58 V
10

Compare SMBJ58CA_NL with alternatives

Compare SMBJ58CAE3TR with alternatives