SMBJ58CA.TB vs SMBJ58CHE3/5B feature comparison

SMBJ58CA.TB Semtech Corporation

Buy Now Datasheet

SMBJ58CHE3/5B Vishay Intertechnologies

Buy Now Datasheet
Obsolete Obsolete
SEMTECH CORP VISHAY INTERTECHNOLOGY INC
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
64.4 V 64.4 V
93.6 V 103 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1 W
Not Qualified
5 µA
YES YES
AVALANCHE AVALANCHE
C BEND C BEND
DUAL DUAL
1 2
Yes
EXCELLENT CLAMPING CAPABILITY
78.7 V
71.55 V
3.5 V
UL RECOGNIZED
58 V

Compare SMBJ58CA.TB with alternatives

Compare SMBJ58CHE3/5B with alternatives