SMBJ54CA
vs
SMBJ54CA-E3/52
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-214AA
Pin Count
2
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
66.3 V
66.3 V
Breakdown Voltage-Min
60 V
60 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Rep Pk Reverse Voltage-Max
54 V
54 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Package Description
SMB, 2 PIN
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
Breakdown Voltage-Nom
63.15 V
Clamping Voltage-Max
87.1 V
JESD-609 Code
e3
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reverse Current-Max
1 µA
Reverse Test Voltage
54 V
Terminal Finish
Matte Tin (Sn)
Compare SMBJ54CA with alternatives
Compare SMBJ54CA-E3/52 with alternatives