SMBJ54AT1 vs SMBJ54/TR7 feature comparison

SMBJ54AT1 Littelfuse Inc

Buy Now Datasheet

SMBJ54/TR7 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEMITRON MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-J2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 69 V 73.3 V
Breakdown Voltage-Min 60 V 60 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.38 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code DO-214AA
Pin Count 2
Breakdown Voltage-Nom 66.65 V
Clamping Voltage-Max 96.3 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 54 V

Compare SMBJ54/TR7 with alternatives