SMBJ54AHE3/5B vs 1SMB51CAT3G feature comparison

SMBJ54AHE3/5B Vishay Semiconductors

Buy Now Datasheet

1SMB51CAT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS ONSEMI
Part Package Code DO-214AA
Package Description R-PDSO-C2 LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
Additional Feature UL RECOGNIZED, HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 66.3 V 62.7 V
Breakdown Voltage-Min 60 V 56.7 V
Breakdown Voltage-Nom 63.15 V 59.69 V
Clamping Voltage-Max 87.1 V 82.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 54 V 51 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Finish Matte Tin (Sn) TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 2
Manufacturer Package Code 403C-01
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Power Dissipation-Max 0.55 W
Reference Standard UL RECOGNIZED

Compare SMBJ54AHE3/5B with alternatives

Compare 1SMB51CAT3G with alternatives