SMBJ54 vs SMBJ54/TR7 feature comparison

SMBJ54 JGD Semiconductors Co Ltd

Buy Now Datasheet

SMBJ54/TR7 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 66.65 V 66.65 V
Clamping Voltage-Max 96.3 V 96.3 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 54 V 54 V
Surface Mount YES YES
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
Part Package Code DO-214AA
Package Description R-PDSO-J2
Pin Count 2
Breakdown Voltage-Max 73.3 V
Breakdown Voltage-Min 60 V
Configuration SINGLE
Diode Element Material SILICON
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.38 W
Technology AVALANCHE

Compare SMBJ54 with alternatives

Compare SMBJ54/TR7 with alternatives