SMBJ5363B
vs
SZN4969SMS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
SOLID STATE DEVICES INC
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
E-LELF-R2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
E-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
140 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ELLIPTICAL
Package Style
SMALL OUTLINE
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
30 V
30 V
Reverse Current-Max
0.0005 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
5%
Working Test Current
40 mA
40 mA
Base Number Matches
7
4
Case Connection
ISOLATED
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare SMBJ5363B with alternatives
Compare SZN4969SMS with alternatives