SMBJ5352B-TP-HF vs SMBJ5352B-T feature comparison

SMBJ5352B-TP-HF Micro Commercial Components

Buy Now Datasheet

SMBJ5352B-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2.5 Ω
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 75 mA
Base Number Matches 1 4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ5352B-TP-HF with alternatives

Compare SMBJ5352B-T with alternatives