SMBJ51C
vs
MXSMBJ51CA/TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
MICROSEMI CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
63 V
59.7 V
Clamping Voltage-Max
91.1 V
82.4 V
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
51 V
51 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
43
2
Rohs Code
No
Package Description
PLASTIC, SMBJ, 2 PIN
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
62.7 V
Breakdown Voltage-Min
56.7 V
Configuration
SINGLE
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare SMBJ51C with alternatives
Compare MXSMBJ51CA/TR with alternatives