SMBJ5.0CR5 vs SMBJ5.0C-T3 feature comparison

SMBJ5.0CR5 Taiwan Semiconductor

Buy Now Datasheet

SMBJ5.0C-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Yes No
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
SMB, 2 PIN R-PDSO-C2
not_compliant unknown
EAR99
8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
7.3 V 7.82 V
6.4 V 6.4 V
6.85 V
9.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3
1 1
600 W 600 W
1 1
2 2
150 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
BIDIRECTIONAL BIDIRECTIONAL
3 W
5 V 5 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
C BEND C BEND
DUAL DUAL
30
1 2
Not Qualified
UL RECOGNIZED

Compare SMBJ5.0CR5 with alternatives

Compare SMBJ5.0C-T3 with alternatives