SMBJ5.0CAHE3/52 vs SMBJ5.0-GT3 feature comparison

SMBJ5.0CAHE3/52 Vishay Semiconductors

Buy Now Datasheet

SMBJ5.0-GT3 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SENSITRON SEMICONDUCTOR
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max 7.25 V 7.55 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Reference Standard UL RECOGNIZED

Compare SMBJ5.0CAHE3/52 with alternatives

Compare SMBJ5.0-GT3 with alternatives