SMBJ5.0C vs SMBJ5.0CE3/TR13 feature comparison

SMBJ5.0C Secos Corporation

Buy Now Datasheet

SMBJ5.0CE3/TR13 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SECOS CORP MICROSEMI CORP
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 7.51 V 7.3 V
Breakdown Voltage-Min 6.14 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 43 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Pin Count 2
Samacsys Manufacturer Microsemi Corporation
JEDEC-95 Code DO-214AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 1.38 W
Terminal Finish MATTE TIN

Compare SMBJ5.0C with alternatives

Compare SMBJ5.0CE3/TR13 with alternatives