SMBJ5.0C vs SMBJ5.0C/5 feature comparison

SMBJ5.0C Zowie Technology Corp

Buy Now Datasheet

SMBJ5.0C/5 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ZOWIE TECHNOLOGY CORP GENERAL SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 1
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Breakdown Voltage-Min 6.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ5.0C with alternatives

Compare SMBJ5.0C/5 with alternatives