SMBJ5.0C vs SMBJ5.0C feature comparison

SMBJ5.0C Littelfuse Inc

Buy Now Datasheet

SMBJ5.0C Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC GOOD-ARK ELECTRONICS CO LTD
Package Description R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Breakdown Voltage-Max 7 V 7.82 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.85 V 7.11 V
Clamping Voltage-Max 9.6 V 9.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 9 3
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V

Compare SMBJ5.0C with alternatives

Compare SMBJ5.0C with alternatives