SMBJ5.0C
vs
SMBJ5.0C-TP-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
SMB
Package Description
R-PDSO-J2
R-PDSO-C2
Reach Compliance Code
unknown
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
7.82 V
7.3 V
Breakdown Voltage-Min
6.4 V
6.4 V
Breakdown Voltage-Nom
7.1 V
6.85 V
Clamping Voltage-Max
9.6 V
9.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
5 V
5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
J BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Moisture Sensitivity Level
1
Power Dissipation-Max
5 W
Time@Peak Reflow Temperature-Max (s)
10
Compare SMBJ5.0C with alternatives
Compare SMBJ5.0C-TP-HF with alternatives