SMBJ5.0C vs SMBJ5.0C/TR7 feature comparison

SMBJ5.0C Diodes Incorporated

Buy Now Datasheet

SMBJ5.0C/TR7 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-J2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 7.55 V 7.3 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.85 V 6.85 V
Clamping Voltage-Max 9.6 V 9.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V 5 V
Reverse Current-Max 2000 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 5 3
Pbfree Code No
Rohs Code No
Part Package Code DO-214AA
Pin Count 2
Moisture Sensitivity Level 1
Power Dissipation-Max 1.38 W

Compare SMBJ5.0C with alternatives

Compare SMBJ5.0C/TR7 with alternatives