SMBJ5.0AHE3/52 vs SMBJ5.0A-E3 feature comparison

SMBJ5.0AHE3/52 Vishay Intertechnologies

Buy Now Datasheet

SMBJ5.0A-E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN PLASTIC, SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Vishay Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.07 V 7.07 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.74 V 6.7 V
Clamping Voltage-Max 9.2 V 9.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V 5 V
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 3
Qualification Status Not Qualified

Compare SMBJ5.0AHE3/52 with alternatives

Compare SMBJ5.0A-E3 with alternatives