SMBJ5.0AHE3/52 vs SMBJ5.0A feature comparison

SMBJ5.0AHE3/52 Vishay Intertechnologies

Buy Now Datasheet

SMBJ5.0A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Package Description SMB, 2 PIN PLASTIC PACKAGE-2
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.07 V 7 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.74 V 6.7 V
Clamping Voltage-Max 9.2 V 9.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V 5 V
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 57
Pbfree Code No
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified

Compare SMBJ5.0AHE3/52 with alternatives

Compare SMBJ5.0A with alternatives