SMBJ5.0A/TR7 vs CD214B-T5.0ALF feature comparison

SMBJ5.0A/TR7 Pulse Electronics Corporation

Buy Now Datasheet

CD214B-T5.0ALF Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP BOURNS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 7 V 7.25 V
Breakdown Voltage-Min 6.4 V 6.4 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 5 V 5 V
Reverse Current-Max 800 µA
Reverse Test Voltage 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Samacsys Manufacturer Bourns
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare CD214B-T5.0ALF with alternatives