SMBJ5.0A/2 vs SMBJ5.0A-E3 feature comparison

SMBJ5.0A/2 Vishay Semiconductors

Buy Now Datasheet

SMBJ5.0A-E3 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN PLASTIC, SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay Vishay
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code Yes
Breakdown Voltage-Max 7.07 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ5.0A/2 with alternatives

Compare SMBJ5.0A-E3 with alternatives