SMBJ48A vs MASMBJ48A feature comparison

SMBJ48A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

MASMBJ48A Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD MICROCHIP TECHNOLOGY INC
Package Description SMB, 2 PIN SMBJ, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 58.9 V 58.9 V
Breakdown Voltage-Min 53.3 V 53.3 V
Breakdown Voltage-Nom 56.1 V
Clamping Voltage-Max 77.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 48 V 48 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 2
Factory Lead Time 40 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-19500
Terminal Finish Tin/Lead (Sn/Pb)

Compare SMBJ48A with alternatives

Compare MASMBJ48A with alternatives