SMBJ4737A/TR13 vs SMBJ4737AE3/TR13 feature comparison

SMBJ4737A/TR13 Microchip Technology Inc

Buy Now Datasheet

SMBJ4737AE3/TR13 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description PLASTIC, SMBJ, 2 PIN ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 20 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 4 Ω
Knee Impedance-Max 700 Ω
Reverse Current-Max 10 µA
Reverse Test Voltage 5 V

Compare SMBJ4737A/TR13 with alternatives

Compare SMBJ4737AE3/TR13 with alternatives