SMBJ43HR5G vs SMBJ43A-T3 feature comparison

SMBJ43HR5G Taiwan Semiconductor

Buy Now Datasheet

SMBJ43A-T3 Sensitron Semiconductors

Buy Now Datasheet
Yes No
Obsolete Transferred
TAIWAN SEMICONDUCTOR CO LTD SENSITRON SEMICONDUCTOR
SMB, 2 PIN R-PDSO-C2
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
58.4 V 52.83 V
47.8 V 47.8 V
53.1 V
76.7 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
3 W
AEC-Q101 UL RECOGNIZED
43 V 43 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
C BEND C BEND
DUAL DUAL
30
1 2
No
DO-214AA
2
Not Qualified

Compare SMBJ43HR5G with alternatives

Compare SMBJ43A-T3 with alternatives