SMBJ43HM4G vs SMBJ43A-AT/TR7 feature comparison

SMBJ43HM4G Taiwan Semiconductor

Buy Now Datasheet

SMBJ43A-AT/TR7 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD YAGEO CORP
SMB, 2 PIN
not_compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
58.4 V 52.8 V
47.8 V 47.8 V
53.1 V 50.3 V
76.7 V 69.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
600 W 600 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
3 W 5 W
AEC-Q101 AEC-Q101; UL CERTIFIED
43 V 43 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN TIN
C BEND C BEND
DUAL DUAL
30 40
1 3
18 Weeks
2019-04-29
1 µA
43 V

Compare SMBJ43HM4G with alternatives

Compare SMBJ43A-AT/TR7 with alternatives