SMBJ43 vs SMBJ43 feature comparison

SMBJ43 Changzhou Starsea Electronics Co Ltd

Buy Now Datasheet

SMBJ43 BrightKing Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CHANGZHOU STARSEA ELECTRONICS CO LTD BRIGHTKING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 4 14
Breakdown Voltage-Nom 50.3 V
Clamping Voltage-Max 69.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-241AA
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 43 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ43 with alternatives

Compare SMBJ43 with alternatives