SMBJ43/TR7
vs
SMBJ40T1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
SEMITRON
Part Package Code
DO-214AA
Package Description
R-PDSO-J2
R-PDSO-C2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
58.4 V
56.3 V
Breakdown Voltage-Min
47.8 V
44.4 V
Breakdown Voltage-Nom
53.1 V
Clamping Voltage-Max
76.7 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.5 W
Rep Pk Reverse Voltage-Max
43 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
J BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Compare SMBJ43/TR7 with alternatives
Compare SMBJ40T1 with alternatives