SMBJ40A
vs
SMBJ40CAP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DB LECTRO INC
|
MICRO COMMERCIAL COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
Breakdown Voltage-Nom |
46.8 V
|
|
Clamping Voltage-Max |
64.5 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
40 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
63
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-214AA
|
Package Description |
|
SMBJ, 2 PIN
|
Pin Count |
|
2
|
|
|
|
Compare SMBJ40A with alternatives
Compare SMBJ40CAP with alternatives