SMBJ400A vs PAM30DOAA480A-T13 feature comparison

SMBJ400A Shenzhen Socay Electronics Corp Ltd

Buy Now Datasheet

PAM30DOAA480A-T13 ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHENZHEN SOCAY ELECTRONICS CORP LTD PROTEK DEVICES
Package Description SMB, 2 PIN R-PDSO-C2
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 494 V 504 V
Breakdown Voltage-Min 447 V 456 V
Breakdown Voltage-Nom 470.5 V
Clamping Voltage-Max 648 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard IEC-61000-4-2, 4-4; UL RECOGNIZED AEC-Q101; IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 400 V 408 V
Reverse Current-Max 5 µA
Reverse Test Voltage 400 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 28 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-03-20
JESD-609 Code e3
Terminal Finish TIN

Compare SMBJ400A with alternatives

Compare PAM30DOAA480A-T13 with alternatives