SMBJ400A vs SMBJ400A feature comparison

SMBJ400A Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SMBJ400A Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 494 V 494 V
Breakdown Voltage-Min 447 V 447 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 3 6
Package Description SMB, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 470.5 V
Clamping Voltage-Max 648 V
Moisture Sensitivity Level 1
Power Dissipation-Max 5 W

Compare SMBJ400A with alternatives

Compare SMBJ400A with alternatives