SMBJ40
vs
SMBJ40AE3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
MICROSEMI CORP
Package Description
R-PDSO-C2
R-PDSO-C2
Reach Compliance Code
compliant
compliant
Breakdown Voltage-Max
54.27 V
49.1 V
Breakdown Voltage-Min
44.4 V
44.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
34
25
Pbfree Code
Yes
Part Package Code
DO-214AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1995-01-01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
1.38 W
Terminal Finish
MATTE TIN
Compare SMBJ40 with alternatives
Compare SMBJ40AE3 with alternatives