SMBJ36AHR4G
vs
SMBJ36A-QH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
BOURNS INC
Package Description
SMB, 2 PIN
R-PDSO-C2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
PRSM-MIN
Breakdown Voltage-Max
44.2 V
44.2 V
Breakdown Voltage-Min
40 V
40 V
Breakdown Voltage-Nom
42.1 V
42.1 V
Clamping Voltage-Max
58.1 V
58.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
36 V
36 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Samacsys Manufacturer
Bourns
Reverse Current-Max
1 µA
Reverse Test Voltage
36 V
Compare SMBJ36AHR4G with alternatives
Compare SMBJ36A-QH with alternatives