SMBJ33E3/TR13
vs
SMBJ33HM4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMBJ, 2 PIN
SMB, 2 PIN
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
16 Weeks
Additional Feature
TR, 7 INCH: 750
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
44.9 V
44.9 V
Breakdown Voltage-Min
36.7 V
36.7 V
Breakdown Voltage-Nom
40.8 V
40.8 V
Clamping Voltage-Max
59 V
59 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
3 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5
AEC-Q101
Rep Pk Reverse Voltage-Max
33 V
33 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare SMBJ33HM4 with alternatives