SMBJ33CA
vs
SMBJ33CA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
STMICROELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
38.7 V
38.6 V
Clamping Voltage-Max
53.3 V
53.3 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
33 V
33 V
Surface Mount
YES
YES
Base Number Matches
1
2
Package Description
SMB, 2 PIN
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Min
36.7 V
Configuration
SINGLE
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883
Reverse Current-Max
0.2 µA
Reverse Test Voltage
33 V
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMBJ33CA with alternatives
Compare SMBJ33CA with alternatives