SMBJ33A.TB
vs
SMBJ33A-Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMTECH CORP
BOURNS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
36.7 V
36.7 V
Clamping Voltage-Max
53.3 V
53.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
1 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
Yes
Package Description
R-PDSO-C2
Factory Lead Time
16 Weeks
Samacsys Description
SMBJ-Q Transient Voltage Suppressor Diode Series, Uni-Directional
Samacsys Manufacturer
Bourns
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
92.511
Category CO2 Kg
8.54
CO2
790.0439399999999
Compliance Temperature Grade
Military: -55C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 1333-86-4
EFUP
50
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Qualifications
AEC-Q101
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
40.6 V
Breakdown Voltage-Nom
38.65 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
33 V
Reverse Test Voltage
33 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare SMBJ33A.TB with alternatives
Compare SMBJ33A-Q with alternatives