SMBJ33A-E3/5B vs MSMBJ33AE3 feature comparison

SMBJ33A-E3/5B Vishay Semiconductors

Buy Now Datasheet

MSMBJ33AE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS MICROSEMI CORP
Part Package Code DO-214AA DO-214AA
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED HIGH RELIABILITY
Breakdown Voltage-Max 40.6 V 40.6 V
Breakdown Voltage-Min 36.7 V 36.7 V
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-J2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V 33 V
Reverse Current-Max 1 µA
Reverse Test Voltage 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2

Compare SMBJ33A-E3/5B with alternatives